KOA Speer ElectronicsCFS1/4CT52R273JResistor Fixed Single-Through Hole
Res Carbon Film 27K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| CFS1/4CT52R273J | |
| Automotive | No |
| PPAP | No |
| 27K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
The CFS1/4CT52R273J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 27K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with carbon film technology. This product is 3.2 mm long. It has a tolerance of 5%. The CFS1/4CT52R273J part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

