KOA Speer ElectronicsCFS1/4CT52R243JResistor Fixed Single-Through Hole

Res Carbon Film 24K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CFS1/4CT52R243J fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 24K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long. It has a tolerance of 5%. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R243J part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.0113
    1. 5000+$0.0113
    2. 10000+$0.0110
    3. 20000+$0.0109
    4. 25000+$0.0108
    5. 30000+$0.0106
    6. 40000+$0.0105

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.