KOA Speer ElectronicsCFS1/4CT52R203JResistor Fixed Single-Through Hole

Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CFS1/4CT52R203J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long. This device utilizes carbon film technology. The CFS1/4CT52R203J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.0113
    1. 5000+$0.0113
    2. 10000+$0.0110
    3. 20000+$0.0109
    4. 25000+$0.0108
    5. 30000+$0.0106
    6. 40000+$0.0105

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.