10-25% Off

KOA Speer ElectronicsCFS1/4CT52R125JResistor Fixed Single-Through Hole

Res Carbon Film 1.2M Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R

The CFS1/4CT52R125J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.2M Ohm. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CFS1/4CT52R125J part has an axial termination style. It has a tolerance of 5%. This product is 3.2 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0123
    1. 5000+$0.0123
    2. 10000+$0.0118

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.