KOA Speer ElectronicsCFS1/4CT52R104JResistor Fixed Single-Through Hole

Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CFS1/4CT52R104J fixed single through-hole resistor. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CFS1/4CT52R104J part has an axial termination style. This product is 3.2 mm long. This device is made with carbon film technology.

4,580 parts: Ships in 6 days

    Total$0.40Price for 10

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,580 parts
      • Price: $0.0401

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.