| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 400 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 400 |
| Maximum Continuous Forward Current (A) | 1@Ta=55C |
| Peak Non-Repetitive Forward Surge Current (A) | 25 |
| Maximum Forward Voltage (V) | 1.3 |
| Peak Reverse Current (uA) | 5 |
| Peak Reverse Recovery Time (ns) | 250 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.8(Max) |
| Package Length | 3.7(Max) - 0.6 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123H |
| Pin Count | 2 |
| Lead Shape | Flat |