YAGEOCFR50JT-52-470RResistor Fixed Single-Through Hole
Res Carbon Film 470 Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 3.3 | |
| 9 | |
| 0.55 | |
| 26 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFR50JT-52-470R fixed single through-hole resistor, developed by Yageo. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -350 to 500 ppm/°C. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFR50JT-52-470R part has an axial termination style. This product is 9 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

