TE ConnectivityCFR16J47RResistor Fixed Single-Through Hole
Res Carbon Film 47 Ohm 5% 0.25W(1/4W) -450ppm/°C to 0ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 200 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.85 | |
| 3.5 | |
| 0.45 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

