TE ConnectivityCFR16J1M0Resistor Fixed Single-Through Hole
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 5% | |
| 200 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -700 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.85 | |
| 3.5 | |
| 0.45 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

