YAGEOCFR-25JT-52-220RResistor Fixed Single-Through Hole
Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 350 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| ±0.2 | |
| ±0.5 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Yageo can offer you a cost-effective solution with their CFR-25JT-52-220R fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 220 Ohm. Its temperature coefficient is -350 to 500 ppm/°C. This device is made with carbon film technology. The CFR-25JT-52-220R part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

