Reduced Price

YAGEOCFR-25JT-52-120KResistor Fixed Single-Through Hole

Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C AXL Tape and Box

If you are in the market for a cost-effective alternative to surface-mount components, the CFR-25JT-52-120K fixed single through-hole resistor from Yageo could be of use in your design. This product has a resistance value of 120K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. This product is 6.3 mm long. It has a tolerance of 5%. This device utilizes carbon film technology. The CFR-25JT-52-120K part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 25,048 parts

Regional Inventory: 48

    Total$0.01Price for 1

    48 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 48 parts
      • Price: $0.0052
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      China
      • In Stock: 25,000 parts
      • Price: $0.0105

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.