YAGEOCFR-25JB-52-1K5Resistor Fixed Single-Through Hole
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

