YAGEOCFR-12JB-52-470KResistor Fixed Single-Through Hole
Res Carbon Film 470K Ohm 5% 0.167W -700ppm/°C to 0ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 470K | |
| 5% | |
| 150 | |
| 0.167 | |
| Carbon Film | |
| -55 | |
| 155 | |
| -700 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 1.9 | |
| 3.4 | |
| 0.45 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

