CinconCFM60T-03AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/24V/-12V 5A/1.8A/0.6A 62W 8-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|24|-12 | |
| 5|1.8|0.6 | |
| 62 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1% | |
| 4%|3%|5% | |
| 47 to 63 | |
| ±2|±3|±5 | |
| 83(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV|240mV|120mV | |
| No | |
| 0 | |
| 60 | |
| Box | |
| 170 | |
| Mounting | Screw |
| Package Height | 32(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
