CinconCFM60S050AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 8A 60W 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 8 | |
| 60 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 47 to 63 | |
| ±1 | |
| 77(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| Box | |
| 175 | |
| Mounting | Screw |
| Package Height | 28.88(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
