CinconCFM260S360BAC to DC Power Supplies
AC/DC Power Supply Single-OUT 36V 5.28(Convection)A/7.22(Forced Air)A 260W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 5.28(Convection)|7.22(Forced Air) | |
| 260 | |
| 85 | |
| 100|240 | |
| 264 | |
| 3000VAC(Max) | |
| 0.5% | |
| 1% | |
| 3.5 | |
| 47 to 63 | |
| ±1 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 360mV | |
| No | |
| -30 | |
| 80 | |
| 280 | |
| Mounting | Screw |
| Package Height | 38.6(Max) |
| Package Width | 50.8 |
| Package Length | 116.8 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
