CinconCFM150S360AC to DC Power Supplies
AC/DC Power Supply Single-OUT 36V 3.88A 150W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 36 | |
| 3.88 | |
| 150 | |
| 90 | |
| 264 | |
| 4000VAC(Max) | |
| 0.5% | |
| 1% | |
| 2 | |
| 47 to 63 | |
| ±1 | |
| 94(Typ) | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 360mV | |
| -40 | |
| 80 | |
| Mounting | Screw |
| Package Height | 32.6(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
