Stackpole Electronics, IncCFM14JT5R60Resistor Fixed Single-Through Hole

Res Carbon Film 5.6 Ohm 5% 0.25W(1/4W) ±400ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFM14JT5R60 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.6 Ohm. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. The CFM14JT5R60 part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.