50-75% Off

Stackpole Electronics, IncCFM14JT5R10Resistor Fixed Single-Through Hole

Res Carbon Film 5.1 Ohm 5% 0.25W(1/4W) ±400ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CFM14JT5R10 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 5.1 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±400 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. It has a tolerance of 5%. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. The CFM14JT5R10 part has an axial termination style.

175 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1618+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      175
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1618+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 175 parts
      • Price: $0.0160

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.