Stackpole Electronics, IncCFM12JT43R0Resistor Fixed Single-Through Hole

Res Carbon Film 43 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CFM12JT43R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 43 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. The CFM12JT43R0 part has an axial termination style. This device is made with carbon film technology. It has a tolerance of 5%. This product is 6 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0112
    1. 5000+$0.0112
    2. 10000+$0.0110
    3. 20000+$0.0109
    4. 25000+$0.0108
    5. 30000+$0.0105
    6. 50000+$0.0104
    7. 100000+$0.0103

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.