Stackpole Electronics, IncCFM12JT2M00Resistor Fixed Single-Through Hole

Res Carbon Film 2M Ohm 5% 0.5W(1/2W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CFM12JT2M00 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 2M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -1500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. The CFM12JT2M00 part has an axial termination style. This product is 6 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.