CinconCFM06S150AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.4A 6W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.4 | |
| 6 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4300VAC(Max) | |
| 1% | |
| 3% | |
| 0.25 | |
| 47 to 63 | |
| ±3 | |
| 81(Typ) | |
| No | |
| No | |
| 150mV | |
| No | |
| -40 | |
| 80 | |
| Box | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 18.3(Max) |
| Package Width | 19.4 |
| Package Length | 39.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
