| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 5 |
| Input Voltage Range (V) | 4 to 5.75 |
| Line Current (A) | 0.24 |
| Power Rating (W) | 1.2 |
| Typical Speed (r/min) | 8300 |
| Maximum Airflow (CFM) | 10 |
| Maximum Pressure | 0.29inH2O |
| Noise Level (dB) | 37 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 40 X 40 X 10.6 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Locking |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 13.5 |
| Product Length (Metric) (mm) | 40 |
| Product Depth (Metric) (mm) | 40 |
| Product Height (Metric) (mm) | 10.6 |
| Special Features | High Speed|PWM|Tachometer |