Reduced Price
Stackpole Electronics, IncCF2JT680RResistor Fixed Single-Through Hole
Res Carbon Film 680 Ohm 5% 2W -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 680 | |
| 5% | |
| 500 | |
| 2 | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5 | |
| 15 | |
| 0.7 | |
| 34 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF2JT680R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 680 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CF2JT680R part has an axial termination style. This device is made with carbon film technology. This product is 15 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

