Stackpole Electronics, IncCF18JT68K0Resistor Fixed Single-Through Hole

Res Carbon Film 68K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF18JT68K0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 68K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CF18JT68K0 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 3.3 mm long.

2,348 parts: Ships tomorrow

    Total$7.51Price for 2348

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      2348
      Maximum Of:
      2348
      Country Of origin:
      China
         
      • Price: $0.0032
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2,348 parts
      • Price: $0.0032

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.