50-75% Off
Stackpole Electronics, IncCF18JT3K90Resistor Fixed Single-Through Hole
Res Carbon Film 3.9K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 3.9K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.4 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
The CF18JT3K90 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 3.9K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. It has a tolerance of 5%. The CF18JT3K90 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

