Stackpole Electronics, IncCF18JT39K0Resistor Fixed Single-Through Hole

Res Carbon Film 39K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF18JT39K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 39K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CF18JT39K0 part has an axial termination style. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. It has a tolerance of 5%.

990 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      990
      Country Of origin:
      China
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 990 parts
      • Price: $0.0180

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.