Stackpole Electronics, IncCF18JT1K20Resistor Fixed Single-Through Hole
Res Carbon Film 1.2K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 1.2K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF18JT1K20 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF18JT1K20 part has an axial termination style. This product is 3.3 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

