10-25% Off

Stackpole Electronics, IncCF14JT33R0Resistor Fixed Single-Through Hole

Res Carbon Film 33 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF14JT33R0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 33 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6 mm long. The CF14JT33R0 part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Date Code:
    2501+
    Manufacturer Lead Time:
    21 weeks
    Country Of origin:
    China
    • Price: $0.0068
    1. 5000+$0.0068
    2. 10000+$0.0063
    3. 15000+$0.0062
    4. 25000+$0.0061
    5. 35000+$0.0060

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.