Stackpole Electronics, IncCF14JT330RResistor Fixed Single-Through Hole

Res Carbon Film 330 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CF14JT330R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 330 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CF14JT330R part has an axial termination style. This device utilizes carbon film technology. This product is 6 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

10,000 parts: Ships tomorrow

    Total$68.00Price for 10000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0068

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.