Stackpole Electronics, IncCF14JT2R00Resistor Fixed Single-Through Hole

Res Carbon Film 2 Ohm 5% 0.25W(1/4W) ±400ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' CF14JT2R00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±400 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with carbon film technology. The CF14JT2R00 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0086
    1. 5000+$0.0086
    2. 10000+$0.0084
    3. 25000+$0.0083
    4. 30000+$0.0081
    5. 40000+$0.0080
    6. 100000+$0.0079

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.