10-25% Off

Stackpole Electronics, IncCF14JT1K10Resistor Fixed Single-Through Hole

Res Carbon Film 1.1K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF14JT1K10 fixed single through-hole resistor. This product has a resistance value of 1.1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF14JT1K10 part has an axial termination style. This product is 6 mm long.

7,765 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2,765 parts
      • Price: $0.0180
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0079

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.