10-25% Off

Stackpole Electronics, IncCF14JT110KResistor Fixed Single-Through Hole

Res Carbon Film 110K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF14JT110K fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 110K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CF14JT110K part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 6 mm long.

12,888 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,888 parts
      • Price: $0.0061
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.006

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.