Stackpole Electronics, IncCF14JB75R0Resistor Fixed Single-Through Hole

Res Carbon Film 75 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The CF14JB75R0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 75 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with carbon film technology. This product is 6 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF14JB75R0 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 25000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0155
    1. 25000+$0.0155
    2. 30000+$0.0152
    3. 50000+$0.0150
    4. 60000+$0.0149
    5. 75000+$0.0146
    6. 100000+$0.0145
    7. 120000+$0.0143
    8. 125000+$0.0142

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.