KOA Speer ElectronicsCF1/4CT52R684JResistor Fixed Single-Through Hole

Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R684J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 680K Ohm. Its temperature coefficient is -1000 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CF1/4CT52R684J part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.0121
    1. 5000+$0.0121
    2. 10000+$0.0119
    3. 20000+$0.0117
    4. 25000+$0.0116
    5. 30000+$0.0114
    6. 40000+$0.0113

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.