KOA Speer ElectronicsCF1/4CT52R113JResistor Fixed Single-Through Hole
Res Carbon Film 11K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 11K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R113J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 11K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. This device utilizes carbon film technology. The CF1/4CT52R113J part has an axial termination style. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

