KOA Speer ElectronicsCF1/4CT52R105JResistor Fixed Single-Through Hole
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1000 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R105J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is -1000 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.1 mm long. It has a tolerance of 5%. The CF1/4CT52R105J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

