KOA Speer ElectronicsCF1/4C153JResistor Fixed Single-Through Hole
Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 15K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -450 to 350 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.6 | |
| 20 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4C153J fixed single through-hole resistor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

