KOA Speer ElectronicsCF1/4C100JResistor Fixed Single-Through Hole
Res Carbon Film 10 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.60 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.6 | |
| 20 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
In addition to being very cost-effective, the CF1/4C100J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 10 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with carbon film technology. This product is 6.1 mm long. The CF1/4C100J part has an axial termination style. It has a tolerance of 5%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

