50-75% Off

Stackpole Electronics, IncCF12JT910RResistor Fixed Single-Through Hole

Res Carbon Film 910 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF12JT910R fixed single through-hole resistor. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 910 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%. The CF12JT910R part has an axial termination style. This product is 8.5 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0101
    1. 5000+$0.0101
    2. 10000+$0.0095
    3. 15000+$0.0091
    4. 25000+$0.0090

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.