Stackpole Electronics, IncCF12JT82K0Resistor Fixed Single-Through Hole

Res Carbon Film 82K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF12JT82K0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 82K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 8.5 mm long. The CF12JT82K0 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0129
    1. 5000+$0.0129
    2. 10000+$0.0127
    3. 20000+$0.0125
    4. 25000+$0.0124
    5. 30000+$0.0122
    6. 40000+$0.0121
    7. 50000+$0.0120
    8. 100000+$0.0118

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.