Stackpole Electronics, IncCF12JT47K0Resistor Fixed Single-Through Hole

Res Carbon Film 47K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF12JT47K0 fixed single through-hole resistor. This product has a resistance value of 47K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -500 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 8.5 mm long. It has a tolerance of 5%. The CF12JT47K0 part has an axial termination style. This device is made with carbon film technology.

43 parts: Ships tomorrow

    Total$0.40Price for 43

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      43
      Maximum Of:
      43
      Country Of origin:
      China
         
      • Price: $0.0094
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 43 parts
      • Price: $0.0094

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.