Stackpole Electronics, IncCF12JT470RResistor Fixed Single-Through Hole

Res Carbon Film 470 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF12JT470R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 470 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 8.5 mm long. It has a tolerance of 5%. The CF12JT470R part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0096
    1. 5000+$0.0096
    2. 10000+$0.0090

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.