Stackpole Electronics, IncCF12JT33K0Resistor Fixed Single-Through Hole
Res Carbon Film 33K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 33K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.55 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF12JT33K0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 33K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8.5 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CF12JT33K0 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

