Stackpole Electronics, IncCF12JT2K40Resistor Fixed Single-Through Hole
Res Carbon Film 2.4K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 2.4K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF12JT2K40 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 2.4K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CF12JT2K40 part has an axial termination style. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 8.5 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

