10-25% Off
Stackpole Electronics, IncCF12JT270KResistor Fixed Single-Through Hole
Res Carbon Film 270K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 270K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF12JT270K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 270K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The CF12JT270K part has an axial termination style. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 8.5 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

