Stackpole Electronics, IncCF12JT1K20Resistor Fixed Single-Through Hole
Res Carbon Film 1.2K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.2K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF12JT1K20 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 1.2K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF12JT1K20 part has an axial termination style. This product is 8.5 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

