KOA Speer ElectronicsCF1/2CT52R392JResistor Fixed Single-Through Hole
Res Carbon Film 3.9K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3.9K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF1/2CT52R392J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 3.9K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R392J part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

