KOA Speer ElectronicsCF1/2CT52R164JResistor Fixed Single-Through Hole
Res Carbon Film 160K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 160K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -700 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
The CF1/2CT52R164J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 160K Ohm. Its temperature coefficient is -700 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.5 mm long. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R164J part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

