| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 7% | |
| 300 | |
| 2 | |
| 0.1 | |
| 100 | |
| 21(Typ) | |
| 300 | |
| -55 | |
| 150 | |
| 32 | |
| 28 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | ESC |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

